887-060-556-803

Heilind Number:EDA887-060-556-803
Manufacturer:EDAC
Manufacturer Number:887-060-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-556-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust insulation and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two-row configuration, with 60 positions and a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring secure board-to-board connections. Trust in its durability and performance for seamless data transfer.