887-060-556-804

Heilind Number:EDA887-060-556-804
Manufacturer:EDAC
Manufacturer Number:887-060-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-556-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Engineered with precision, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and thermal stability. With a double-row configuration and a total of 60 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Trust in this black connector for optimal power delivery and data transfer in your projects.