887-060-558-201

Heilind Number:EDA887-060-558-201
Manufacturer:EDAC
Manufacturer Number:887-060-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-558-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. Its two rows of copper alloy contacts ensure reliable power transmission, with a current rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your PCB setup. Boasting 60 positions and a right-angle mount orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.