887-060-558-207

Heilind Number:EDA887-060-558-207
Manufacturer:EDAC
Manufacturer Number:887-060-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-558-207

Detailed Description

Enhance the connectivity of your high-temperature applications with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCB. The right-angle mount orientation and 60 positions cater to diverse connectivity needs, while its impressive amperage rating of 3A guarantees efficient power transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Trust in its quality and precision for seamless board-to-board connections.