887-060-558-212

Heilind Number:EDA887-060-558-212
Manufacturer:EDAC
Manufacturer Number:887-060-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-558-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a secure and efficient connection for your PCB applications. The right-angle mount orientation and 60 positions make it versatile for various board-to-board setups. Operating within a wide temperature range of -40 to 105 degrees Celsius, this connector is a dependable solution for your connectivity needs. Elevate your projects with this essential component.