887-060-558-802

Heilind Number:EDA887-060-558-802
Manufacturer:EDAC
Manufacturer Number:887-060-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-558-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Its two rows of 60 copper alloy contacts ensure secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature applications. The right-angle mount orientation allows for versatile installation on PCBs, making it a valuable addition to your connectivity solutions. Explore our range of PCB connectors for more innovative options.