887-060-558-803

Heilind Number:EDA887-060-558-803
Manufacturer:EDAC
Manufacturer Number:887-060-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing a current rating of 3 A, it ensures secure and efficient power transmission. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. With 60 positions, it accommodates multiple connections with ease. The right-angle mount orientation allows for flexible PCB layout, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Perfect for applications in various industries, this connector is a crucial component for seamless board-to-board connections. Elevate your project's connectivity with this high-quality solution.