887-060-558-807

Heilind Number:EDA887-060-558-807
Manufacturer:EDAC
Manufacturer Number:887-060-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-558-807

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for peak performance, this connector features a sleek black casing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a right-angle mount orientation and two rows of sixty positions, it offers seamless board-to-board connectivity. The copper alloy contact material allows for efficient power transfer, while its 3A amperage rating ensures reliable performance. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for high-speed data transmission, this connector with a .156-inch pitch and .2-inch row spacing is a versatile solution for your PCB assembly needs. Upgrade your setup with this essential component and experience seamless connectivity like never before.