887-060-558-808

Heilind Number:EDA887-060-558-808
Manufacturer:EDAC
Manufacturer Number:887-060-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-558-808

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of copper alloy contacts providing a total of 60 positions, this connector offers reliable and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Its right-angle mount orientation further enhances versatility, while its 3A amperage rating guarantees robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any electronics project. Explore its full potential in our PCB connectors collection.