887-060-558-812

Heilind Number:EDA887-060-558-812
Manufacturer:EDAC
Manufacturer Number:887-060-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-558-812

Detailed Description

Enhance the performance and durability of your electronic connections with our High Temp Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high-temperature resistance and reliable performance in demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row design with 60 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, it boasts a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB project requiring robust and high-performance connectivity solutions. Elevate your electronic designs with this essential component.