887-060-559-201

Heilind Number:EDA887-060-559-201
Manufacturer:EDAC
Manufacturer Number:887-060-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-559-201

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connections. Designed for durability and performance, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With two rows of 60 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it's ideal for board-to-board PCB connections. Operating seamlessly between -40 and 105°C, this connector is a dependable choice for demanding applications. Trust in our quality connectors for efficient and secure electronic connections.