887-060-559-208

Heilind Number:EDA887-060-559-208
Manufacturer:EDAC
Manufacturer Number:887-060-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-559-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With a 3A amperage rating, it can handle high power demands with ease. The two-row design with 60 positions allows for efficient PCB connectivity, while the copper alloy contact material guarantees optimal signal transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment, and the right-angle mount orientation provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our full range of connectors for even more connectivity solutions.