887-060-559-212

Heilind Number:EDA887-060-559-212
Manufacturer:EDAC
Manufacturer Number:887-060-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-559-212

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a dual-row configuration and 60 positions, it facilitates seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while its high amperage rating of 3 A ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setups with this essential component for seamless connectivity and maximum performance.