887-060-559-807

Heilind Number:EDA887-060-559-807
Manufacturer:EDAC
Manufacturer Number:887-060-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-559-807

Detailed Description

Upgrade your hardware with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek connector in classic black features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under extreme conditions. With two rows of 60 positions, it offers seamless connectivity for your PCBs, while the right-angle mount orientation allows for convenient installation. Crafted with copper alloy contacts and a pitch of .156 inches, this connector guarantees efficient power transmission at a maximum amperage of 3A. Engineered for versatility, it is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its robust construction and wide operating temperature range of -40 to 105°C to keep your systems running smoothly. Explore the possibilities with our Card Edge Connector and experience seamless connectivity like never before.