887-060-559-812

Heilind Number:EDA887-060-559-812
Manufacturer:EDAC
Manufacturer Number:887-060-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-559-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and longevity. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two-row configuration with 60 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Perfect for board-to-board applications, this connector boasts a right-angle mount orientation for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial and electronic environments. Trust in its quality and performance for your connectivity needs.