887-060-560-808

Heilind Number:EDA887-060-560-808
Manufacturer:EDAC
Manufacturer Number:887-060-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-560-808

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With two rows of 60 positions and a pitch of .156 inches, it offers ample connectivity for your circuit board needs. The straight mount orientation and .2-inch row spacing provide easy integration, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in our advanced connector to deliver seamless board-to-board connections for your critical applications.