887-060-560-812

Heilind Number:EDA887-060-560-812
Manufacturer:EDAC
Manufacturer Number:887-060-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-560-812

Detailed Description

Enhance your high-temperature connectivity solutions with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a double-row configuration and 60 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial applications where durability and performance are paramount. Trust in its quality to meet your connectivity needs with ease.