887-062-520-202

Heilind Number:EDA887-062-520-202
Manufacturer:EDAC
Manufacturer Number:887-062-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-520-202

Detailed Description

Enhance your electronics with this high-temp card edge connector, designed for optimal performance in demanding environments. Its sleek black finish adds a touch of sophistication, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and longevity. With two rows of copper alloy contacts and a total of 62 positions, this connector offers reliable connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing ensure precise placement, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for any project requiring secure board-to-board connections.