887-062-520-203

Heilind Number:EDA887-062-520-203
Manufacturer:EDAC
Manufacturer Number:887-062-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-520-203

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of contact points crafted from Copper Alloy, it delivers secure and efficient power transmission at a consistent amperage of 3A. Offering a total of 62 positions with a .156-inch pitch and .2-inch row spacing, it's ideal for complex circuitry setups. The straight mount orientation enhances ease of installation, making it a perfect choice for various PCB applications. Upgrade your connectivity solutions with this essential component.