887-062-520-212

Heilind Number:EDA887-062-520-212
Manufacturer:EDAC
Manufacturer Number:887-062-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-520-212

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Rated for reliable performance in extreme conditions, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage and Copper Alloy contacts, it ensures efficient power transfer. The two rows with 62 positions offer ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for precise mounting on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Ideal for board-to-board connections, this connector is a vital component for your electronic assemblies.