887-062-520-804

Heilind Number:EDA887-062-520-804
Manufacturer:EDAC
Manufacturer Number:887-062-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-520-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and two rows of 62 positions, this connector offers seamless connectivity for your PCB needs. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, while the copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your circuit board setup. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for high-power applications. Trust in its straight mount orientation for secure installation. Elevate your connectivity game with this essential component for your electronic projects.