887-062-520-808

Heilind Number:EDA887-062-520-808
Manufacturer:EDAC
Manufacturer Number:887-062-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-520-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a sleek black exterior and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 62 positions each, it ensures seamless and reliable data transmission. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand high reliability and durability. Trust in our innovative technology to elevate your connectivity solutions.