887-062-520-812

Heilind Number:EDA887-062-520-812
Manufacturer:EDAC
Manufacturer Number:887-062-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-520-812

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimum performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a double row design and a total of 62 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring precision and resilience. Trust in its straight mount orientation for a secure fit, making it an essential component in your electronic setup. Upgrade your connections today with this high-performance Card Edge Connector.