887-062-521-201

Heilind Number:EDA887-062-521-201
Manufacturer:EDAC
Manufacturer Number:887-062-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-521-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek Black finish and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of contacts made of Copper Alloy, this connector offers seamless communication between your devices. The .156-inch pitch and .2-inch row spacing, along with 62 positions, provide ample room for your connections. Its Straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for various applications, this connector is a must-have for any setup requiring efficient board-to-board connectivity.