887-062-521-207

Heilind Number:EDA887-062-521-207
Manufacturer:EDAC
Manufacturer Number:887-062-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3 A amperage and features UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable connectivity in any application. The 62 positions ensure ample possibilities for your PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in our product for efficient Board To Board PCB connections.