887-062-521-208

Heilind Number:EDA887-062-521-208
Manufacturer:EDAC
Manufacturer Number:887-062-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-521-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and meets UL 94V-0 standards for housing material, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your applications. Featuring two rows of copper alloy contacts spaced at .156 inches and .2 inches apart, it provides seamless board-to-board connections with 62 positions available. Its straight-mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C guarantees steady functionality even in extreme conditions. Upgrade your PCB setup with this high-quality connector, a must-have in the realm of electronic connectivity.