887-062-521-802

Heilind Number:EDA887-062-521-802
Manufacturer:EDAC
Manufacturer Number:887-062-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-521-802

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector ensures reliable power transmission with an amperage of 3 A. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. Featuring two rows of 62 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a mount orientation of straight, installation is straightforward and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.