887-062-521-804

Heilind Number:EDA887-062-521-804
Manufacturer:EDAC
Manufacturer Number:887-062-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-521-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector ensures reliable power and signal transmission. With a sleek black color and a housing material of UL 94V-0 Polyphenylene Sulfide, it not only looks sleek but also meets stringent safety standards. The two-row design with a total of 62 positions allows for efficient and organized connections. Made of durable Copper Alloy, the contacts guarantee long-lasting functionality. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component that promises high amperage performance and reliability.