887-062-521-807

Heilind Number:EDA887-062-521-807
Manufacturer:EDAC
Manufacturer Number:887-062-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-521-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a reliable 3A amperage and is constructed with UL 94V-0 Polyphenylene Sulfide for durability. With two rows and 62 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide precision in placement. Suitable for a wide range of applications, this connector is ideal for board-to-board PCB connections, offering a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your setup with this essential component for seamless connectivity solutions.