887-062-521-812

Heilind Number:EDA887-062-521-812
Manufacturer:EDAC
Manufacturer Number:887-062-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-521-812

Detailed Description

Upgrade your card edge connections with this high-temp connector, designed for reliable performance in demanding environments. Boasting a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and style. Featuring two rows and a total of 62 positions, it ensures seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfectly suited for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this essential component for your connectivity needs.