887-062-523-204

Heilind Number:EDA887-062-523-204
Manufacturer:EDAC
Manufacturer Number:887-062-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-523-204

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring superior durability and heat resistance. With two rows and a total of 62 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Choose this straight-mount orientation connector for seamless integration into your systems. Elevate your PCB connectivity with this high-quality, high-amp Card Edge Connector.