887-062-523-212

Heilind Number:EDA887-062-523-212
Manufacturer:EDAC
Manufacturer Number:887-062-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-523-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in rugged environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 62 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for dependable board-to-board PCB connections that exceed industry standards.