887-062-523-803

Heilind Number:EDA887-062-523-803
Manufacturer:EDAC
Manufacturer Number:887-062-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-523-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. This sleek black connector features two rows of 62 positions, ensuring seamless connectivity for your electronic devices. Made with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and outdoor applications. Trust in our connector to deliver high-speed data transmission and power distribution with a maximum amperage of 3A. Upgrade your PCB assembly with this essential component, a must-have in your electronic toolkit.