887-062-523-804

Heilind Number:EDA887-062-523-804
Manufacturer:EDAC
Manufacturer Number:887-062-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-523-804

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission with a current rating of 3A. With two rows and 62 positions on a .156-inch pitch, it offers ample connectivity options for your PCB needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is paramount. Its straight mount orientation and .2-inch row spacing make installation a breeze, while guaranteeing secure and stable connection. Upgrade your board-to-board connections with this high-performance connector, a must-have in your electronic assembly toolkit.