887-062-523-807

Heilind Number:EDA887-062-523-807
Manufacturer:EDAC
Manufacturer Number:887-062-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-523-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and two rows of 62 positions, it offers seamless connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in extreme conditions. Its straight mounting orientation and black color make it both versatile and visually appealing. Upgrade your system with this essential component, perfect for a wide range of industrial and commercial uses.