887-062-523-808

Heilind Number:EDA887-062-523-808
Manufacturer:EDAC
Manufacturer Number:887-062-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-523-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows of copper alloy contacts, it offers a total of 62 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation, while its impressive 3A amperage rating guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Elevate your connectivity solutions with this high-performance component.