887-062-524-212

Heilind Number:EDA887-062-524-212
Manufacturer:EDAC
Manufacturer Number:887-062-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-524-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a maximum amperage of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts offer a secure fit and optimal conductivity, with a pitch of .156 inches and a row spacing of .2 inches. Boasting 62 positions, it's perfect for high-density applications. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your PCB connections with this essential component.