887-062-524-808

Heilind Number:EDA887-062-524-808
Manufacturer:EDAC
Manufacturer Number:887-062-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-524-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With two rows of 62 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for seamless board-to-board connections. Engineered for versatility, this connector can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.