887-062-540-201

Heilind Number:EDA887-062-540-201
Manufacturer:EDAC
Manufacturer Number:887-062-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at .156" pitch and .2" row spacing, it offers reliable signal transmission across 62 positions. The straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105°C guarantees dependable operation in various conditions. Perfect for PCB applications, this connector is a crucial component for seamless board-to-board connectivity. Elevate your connection solutions with this essential product.