887-062-540-202

Heilind Number:EDA887-062-540-202
Manufacturer:EDAC
Manufacturer Number:887-062-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-540-202

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector. Designed for top performance in demanding environments, this sleek black connector features two rows of 62 positions for seamless data and power transmission. With a contact material of durable copper alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliability and longevity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup requiring robust and efficient board-to-board connections. Elevate your connectivity game with this essential component.