887-062-540-204

Heilind Number:EDA887-062-540-204
Manufacturer:EDAC
Manufacturer Number:887-062-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-540-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black color and crafted from top-quality UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With two rows of 62 positions each, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose the Straight mount orientation for easy installation. Upgrade your connectivity solutions with this high-performance Card Edge Connector.