887-062-540-802

Heilind Number:EDA887-062-540-802
Manufacturer:EDAC
Manufacturer Number:887-062-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-540-802

Detailed Description

Upgrade your high-temp electronic connections with our sleek Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 62 positions offer ample connectivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this Straight Mount Orientation connector for a dependable link between boards, meeting the highest standards in performance and longevity.