887-062-540-807

Heilind Number:EDA887-062-540-807
Manufacturer:EDAC
Manufacturer Number:887-062-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-540-807

Detailed Description

Enhance high-temperature connectivity with this robust Card Edge Connector in sleek black. Designed for reliability, it boasts a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 62 Copper Alloy contacts, it ensures secure and efficient data transfer. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment on the board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in your projects.