887-062-540-812

Heilind Number:EDA887-062-540-812
Manufacturer:EDAC
Manufacturer Number:887-062-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-540-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless integration for 62 individual positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Elevate your connection solutions with this essential component.