887-062-541-202

Heilind Number:EDA887-062-541-202
Manufacturer:EDAC
Manufacturer Number:887-062-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-541-202

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for optimum performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With two rows and 62 positions, it offers ample connectivity options for your application. The copper alloy contacts provide efficient power transmission, with a current rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various industrial settings. Its straight mount orientation and .156" pitch make installation easy, while the .2" row spacing allows for efficient PCB layout. Trust in our high-quality connector to deliver consistent and secure board-to-board connections, meeting your connectivity needs with precision and durability.