887-062-541-207

Heilind Number:EDA887-062-541-207
Manufacturer:EDAC
Manufacturer Number:887-062-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3A, it offers efficient power transfer for your electronic devices. The two rows of Copper Alloy contacts, spaced at .156 inches with .2-inch row spacing, provide seamless connection for up to 62 positions. Its straight mount orientation allows for easy installation onto your board, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your setup with this essential component, perfect for various applications in the field of electronics.