887-062-541-212

Heilind Number:EDA887-062-541-212
Manufacturer:EDAC
Manufacturer Number:887-062-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-541-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With two rows of 62 positions and a .156-inch pitch, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this black connector, delivering 3A of power and boasting straight mounting orientation for easy installation. Trust in its quality and performance for seamless connectivity in your projects.