887-062-541-802

Heilind Number:EDA887-062-541-802
Manufacturer:EDAC
Manufacturer Number:887-062-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery for up to 62 positions. With a current rating of 3A and operating temperature range of -40 to 105°C, it's perfect for high-power applications. The two-row design, with a pitch of .156in and row spacing of .2in, allows for efficient board-to-board connections. Mount it straight for seamless integration. Upgrade your setup with this essential component for enhanced durability and performance.