887-062-541-803

Heilind Number:EDA887-062-541-803
Manufacturer:EDAC
Manufacturer Number:887-062-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-541-803

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this sleek black connector features a double-row layout with 62 positions, perfect for secure and efficient board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation in extreme environments, with an impressive amperage rating of 3A. Whether for industrial applications or intricate electronic projects, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and essential component. Upgrade your connectivity solutions with this top-of-the-line card edge connector.