887-062-541-804

Heilind Number:EDA887-062-541-804
Manufacturer:EDAC
Manufacturer Number:887-062-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-541-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connectivity needs. Designed for high-performance applications, this black connector features a UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal safety and protection. With two rows and 62 positions, it offers ample connectivity options for your PCB boards. The contact material is made of Copper Alloy, guaranteeing excellent conductivity and longevity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing provide easy and efficient integration onto your boards. Whether for industrial or commercial use, this straight mount connector is a versatile choice for seamless board-to-board connections. Trust in its 3A amperage rating and robust construction to deliver consistent performance. Upgrade your electronic setups with this essential component.